You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Dual, 3MHz, 13V/us, 7V to 36V, DIP, 8 Pins -
TL082CP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL082CP
- Order Code:
- SC17223
- Product Range
- TL08xx Family
Product Range Selector (TL08xx Family)
See all from this product rangeProduct Overview
- Low power consumption of 1.4mA/channel
- Wide common mode and differential voltage ranges
- Unity gain bandwidth of 3MHz
- High slew rate of 13V/µs
- Supply voltage range from 7V to 36V
- Low input bias current of 30pA
- Low input offset current of 5pA
- Output short circuit protection
- High input impedance JFET input stage
- Operating temperature range from 0°C to 70°C
Product Information
- :
- 2Channels
- :
- 3MHz
- :
- 13V/µs
- :
- 7V to 36V
- :
- DIP
- :
- 8Pins
- :
- High Voltage
- :
- -
- :
- 3mV
- :
- 30pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- TL08xx Family
- :
- -
- :
- -
Technical Documents (1)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.99 (£1.19) | ( ) |
| 10+ | £0.90 (£1.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























