You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, 1MHz, 2V/us, 1.8V to 5.5V, SOIC, 8 Pins -
TLV9002IDR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV9002IDR
- Order Code:
- SC17224
- Product Range
- -
Product Overview
- Rail-to-Rail input and output
- Low input offset voltage: ±0.4 mV
- Unity-Gain bandwidth: 1 MHz
- Low input bias current: 5 pA
- Internal RFI and EMI filter
Applications
Safety, Building & Site Monitoring
Product Information
- :
- 2Channels
- :
- 1MHz
- :
- 2V/µs
- :
- 1.8V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 400µV
- :
- 5pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 24/11/25
6 more will be available week commencing 24/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.74 (£0.89) | ( ) |
| 10+ | £0.61 (£0.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























