You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Distribution Switch, Current Limited, High Side, Active High, Single Channel Output, 5.5V, 1A, SOT-23-5 -
TPS2051BDBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS2051BDBVR
- Order Code:
- SC18671
- Product Range
- -
Product Overview
- 70mΩ High-side MOSFET
- 500mA Continuous current
- Thermal and short-circuit protection
- Accurate current limit (0.75A minimum, 1.25A maximum)
- 2.7 to 5.5V Operating range
- 0.6ms Typical rise time
- Under-voltage lockout
- Deglitched fault report (OC)
- No OC glitch during power up
- 1µA Maximum standby supply current
- Green product and no Sb/Br
Applications
Power Management
Product Information
- :
- High Side
- :
- 1Channels
- :
- 5.5V
- :
- 1A
- :
- 0.095ohm
- :
- SOT-23
- :
- 5Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.63 (£0.76) | ( ) |
| 10+ | £0.56 (£0.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























