You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Load Switch, High Side, Active High, Single Output Channel, 0.079 Ohm On State, 18V in, 3A, WSON-6 -
TPS22810DRVT
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS22810DRVT
- Order Code:
- SC18652
- Product Range
- -
Product Overview
Product Information
- :
- High Side
- :
- 1Channels
- :
- 18V
- :
- 3A
- :
- 0.079ohm
- :
- WSON
- :
- 6Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.89 (£1.07) | ( ) |
| 10+ | £0.79 (£0.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























