You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Rapid Charge & Data Sync Hub, 168W, 16 Port, 16x USB A -
TGR-16P-USB-C
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-16P-USB-C
- Order Code:
- PW05027
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060892271068
- Technical Datasheet:
- TGR-16P-USB-C Datasheet
Product Overview
- Control up to 16 devices and update all at once
- 2.1A output per port for fast charging
- LED indicator lights show which ports are in use at any given time
- Supports USB 2.0 data transfer rates up to 480Mbps
- Mounts in 1U EIA Standard 19 inch rack
- Over current, over voltage and short circuit protection
- Dimensions: 440x200x42mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
16 Ports USB-C charger hub, USB 2.0 A/B cable, power cord and user manual
Product Information
- :
- -
- :
- 16 Output
- :
- -
- :
- -
- :
- 2.1A
- :
- -
- :
- 2.1A
- :
- USB
- :
- -
- :
- 2.1A
- :
- Fixed
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 17/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
30 more will be available week commencing 17/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £174.46 (£209.35) | ( ) |
| 3+ | £169.33 (£203.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























