You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Assorted Form A, Penny & Spring Washers Set, 291 Piece -
TRAY580
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- TRAY580
- Order Code:
- FN05606
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055893379684
Product Overview
- A wide selection of zinc plated and clear passivated steel washers
- Three types of washer to suit a wide range of applications (Form A, Penny/Repair, Spring)
Contents
Form A Washers: 40x M4, 40x M6, 20x M8, 30x M10, 15x M12, 10x M14, 8x M16, Penny/Repair Washers: 15x M6 x 25mm, 20x M8 x 25mm, 4x M8 x 40mm, 20x M10 x 25mm, 4x M10 x 40mm, Spring Washers: 20x M6, 20x M8, 25x M10
Product Information
- :
- Washer
- :
- -
- :
- -
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.05 (£8.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























