You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W RMS 100V Outdoor PA Speaker -
CS-154
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- CS-154
- Order Code:
- LS04036
- Also Known As:
- GTIN UPC EAN: 01000001586601
- Technical Datasheet:
- CS-154 Datasheet
Product Overview
- 100V Constant directivity horn
- 12cm (4¾") Low frequency driver (treated for splash proof)
- Uniform and clear sound dispersion
- Rotary impedance selector switch
- Lightweight ABS resin enclosure
- Stainless steel hardware protects the speaker from corrosion
- Aluminium grille with grey paint
- Enclosure complies with IP-64 Standards for dust and waterproof characteristics
Product Information
- :
- 15, 10, 5W
- :
- 150Hz
- :
- 15kHz
- :
- 230mm
- :
- 366mm
- :
- 272mm
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 8+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £110.06 (£132.07) | ( ) |
| 4+ | £104.49 (£125.39) | ( ) |
| 8+ | £98.93 (£118.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























