You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Paging Microphone, Unterminated -
PM660U
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- PM660U
- Order Code:
- MP34103
- Technical Datasheet:
- PM660U Datasheet
Product Overview
- Short-off press to talk switch with open OFF type extra switch contact
- Low handling noise
- Can be remotely operated with additional components, e.g. priority & transmitting/ receiving relays
- 600Ω balanced output impedance
- 2.5m 4-conductor (included twin-core shielded) cable without plug
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Cardioid
- :
- 600ohm
- :
- 100Hz
- :
- 10kHz
- :
- -58dB
- :
- Bare Ends
- :
- 2.5m
Technical Documents (1)
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.08 (£69.70) | ( ) |
| 3+ | £45.45 (£54.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























