You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tungsten Carbide Reversible Planer Blades 80.5mm x 5.5mm x 1.2mm, 2 Pack -
PB02
- Manufacturer:
- TOOLPAK TOOLPAK
- Manufacturer Part No:
- PB02
- Order Code:
- TL20075
- Product Range
- Toolpak - Planer Blades
- Also Known As:
- GTIN UPC EAN: 5039197013789
- Technical Datasheet:
- PB02 Datasheet
Product Range Selector (Toolpak - Planer Blades)
See all from this product rangeProduct Overview
- Length: 80.5mm
- Width: 5.5mm
- Thickness: 1.2mm
- High-grade, Fine-Grain Tungsten Carbide
- Smooth Planing of Hard and Soft Wood
- 2 Cutting Edges, Reversible for Extended Blade Life
- For DeWalt DW676K, AEG model 450 and ELU Electric Planers
Product Information
- :
- 80.5mm
- :
- 5.5mm
- :
- -
- :
- Toolpak - Planer Blades
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.85 (£7.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























