You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX3000 Dual Band WiFi 6 Wireless Air Router, WPA3 -
ARCHER AIR R5
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER AIR R5
- Order Code:
- CS36288
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 4895252500660
- Technical Datasheet:
- ARCHER AIR R5 Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Dual band wireless speeds up to 574Mb/s (2.4GHz) & 2402Mb/s (5GHz)
- OFDMA greatly improves network capacity to support more devices simultaneously
- Four smart antennas with Beamforming ensure all-round WiFi coverage
- High power FEM improves antenna transmission power to reinforce coverage
- One-touch mesh networking via the WPS button with EasyMesh technology
- WPA/WPA2, WPA/WPA2-PSK and the latest WPA3 wireless encryption standards
- Integrated VPN server allows devices to access remote VPN servers without installing software on every device
- Premium security services with TP-Link HomeShield to protect your home network
- Hassle free setup and management with the Tether app for Android and iOS devices
- Intuitive parental controls let you block inappropriate sites and set time limits for users
- OTA Firmware upgrading, guest networks and robust access controls
- Convenient and flexible mounting options with 3M adhesive and mounting backet
- Connections: 1x Gigabit RJ45 WAN, 1x Gigabit RJ45 LAN, 1x USB-C power
- Dimensions (HxWxD): 210x148x11mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Router, AC adaptor, mounting bracket, Ethernet cable and user guide
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £127.75 (£153.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























