You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1900 Wireless Dual Band MU-MIMO WiFi Router -
ARCHER C80
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER C80
- Order Code:
- CS33428
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 6935364053253
- Technical Datasheet:
- ARCHER C80 Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Simultaneous 2.4GHz 600Mb/s and 5GHz 1300Mb/s dual band wireless connections
- Four external antennas provide strong, omni-directional wireless coverage
- Smart Connect automatically switches connection to the optimum WiFi band
- MU-MIMO technology serves multiple devices at once for greater efficiency
- Airtime Fairness divides network time between connected devices to improve overall network performance
- Simple network management with the Tether mobile app for Android and iOS devices
- Parental controls for establishing resticted access
- Easily provide secure WiFi access for guests with Guest Network Access functionality
- 64/128-bit WEP, WPA/2 and WPA/2-PSK encryption for active protection against security threats
- SPI Firewall with IP/MAC Address filtering
- Connections: 1x Gigabit RJ45 WAN, 4x Gigabit RJ45 LAN
- Dimensions (HxWxD): 32x215x117mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £43.32 (£51.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























