You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC600 Nano WiFi & Bluetooth USB Adaptor, WPA3 - 

ARCHER T2UB NANO

ARCHER T2UB NANO - AC600 Nano WiFi & Bluetooth USB Adaptor, WPA3
ARCHER T2UB NANO - AC600 Nano WiFi & Bluetooth USB Adaptor, WPA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
ARCHER T2UB NANO
Order Code:
CS35982
Also Known As:
GTIN UPC EAN: 6935364006693
Technical Datasheet:
ARCHER T2UB NANO   Datasheet
See all Technical Docs

Product Overview

The Archer T2UB Nano adaptor allows you to easily upgrade your PC or laptop with dual band WiFi and Bluetooth connectivity. The adaptor features enhanced speed on 2.4GHz networks with TurboQAM (256QAM) technology. Dual band WiFi ensures stable communication whilst Bluetooth v4.2 provides versatile wireless connectivity options for mobile devices.
  • Dual band WiFi speeds up to 200Mb/s (2.4GHz) and 433Mb/s (5GHz) with 256QAM technology
  • Bluetooth 4.2 with BLE (Bluetooth Low Energy) with up to 20m range in open space
  • Active defense with WEP, WPA/WPA2/WPA3 & WPA-PSK/WPA2-PSK wireless security
  • Ultra compact design can be plugged in and left in a laptop's USB port
  • Backwards compliant with 802.11a/b/g/n wireless networks and Bluetooth 4.0 devices
  • Supports Windows 7/8/10/11
  • Dimensions (HxWxD): 7x16x19mm

Contents

USB adaptor, software and user guide

Product Information


:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364006693

2 In stock Need more?

???PF_PDP_RSP_SUP???

£14.48 ( £17.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.48 (£17.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --