You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AX1800 High Gain Dual Band WiFi 6 USB Adaptor, WPA3 - 

ARCHER TX20UH

ARCHER TX20UH - AX1800 High Gain Dual Band WiFi 6 USB Adaptor, WPA3
ARCHER TX20UH - AX1800 High Gain Dual Band WiFi 6 USB Adaptor, WPA3
ARCHER TX20UH - AX1800 High Gain Dual Band WiFi 6 USB Adaptor, WPA3
ARCHER TX20UH - AX1800 High Gain Dual Band WiFi 6 USB Adaptor, WPA3
ARCHER TX20UH - AX1800 High Gain Dual Band WiFi 6 USB Adaptor, WPA3
ARCHER TX20UH - AX1800 High Gain Dual Band WiFi 6 USB Adaptor, WPA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
ARCHER TX20UH
Order Code:
CS36289
Product Range
TP-Link Archer
Also Known As:
GTIN UPC EAN: 4895252503241
Technical Datasheet:
ARCHER TX20UH   Datasheet
See all Technical Docs

Product Range Selector (TP-Link Archer)

See all from this product range

Product Overview

The Archer TX20UH equips your PC with lightning fast, dual-band WiFi 6 connectivity and combined speeds up to 1800Mb/s. Equipped with a high-gain antenna, the TX20UH lets you connect at greater distances while still providing reliable connectivity for streaming and online gaming. Combined MU-MIMO and OFDMA technology deliver ultra-low latency, perfect for gaming systems. The latest WPA3 encryption provides up-to-date security for your personal data.
  • Dual band wireless speeds up to 1800MB/s (574Mb/s on 2.4GHz, 1201Mb/s on 5GHz)
  • Maintain download speeds on busy networks with competing devices when used with a MU-MIMO router
  • With a compatible router OFDMA technology ensures higher speed and reduced latency, ideal for video streaming and online games
  • High gain antenna with Beamforming technology for reliable signal strength
  • Adjustable antenna design; rotate and adjust the antenna up to 180° for optimal reception
  • WEP, WPA/WPA-PSK, WPA2/WPA-PSK and next-gen WPA3 security encryption
  • Flexible design with convenient dock and 1.2m cable for easy placement
  • Adaptor can be easily removed from the dock and connected directly to your computer as required
  • Preloaded driver for plug & play operation with Windows 10/11 (64-bit)

Contents

USB adaptor, USB cradle and user guide

Product Information


:
USB 3.0

:
TP-Link Archer

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4895252503241

6 In stock Need more?

???PF_PDP_RSP_SUP???

£29.15 ( £34.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.15 (£34.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --