You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada 20 Port Gigabit Easy Managed Switch with 16 Port PoE+ -
ES220GMP
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ES220GMP
- Order Code:
- CS38241
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 1210002607858
- Technical Datasheet:
- ES220GMP Datasheet
Product Overview
- Equipped with sixteen Gigabit PoE+ LAN ports, 2x RJ45 Gigabit and 2x Gigabit SFP ports
- 250W PoE Power budget, supporting up to 30W for each PoE port
- Supports up to 250m PoE transmission distance (max. 10Mb/s speed)
- Port isolation for reliable surveillance networking
- 40Gb/s Switching capacity with 8K MAC address table
- Automatic Loop Prevention, VLAN and IGMP Snooping
- Plug & play design for instant connectivity and simple configuration for additional features
- Centralised cloud management via the Omada app or web-based interface
- Supports Zero-Touch provisioning (requires the use of Omada cloud-based controller)
- Durable metal enclosure with rack mountable design
- Connections: 18x RJ45 LAN, 2x SFP
- Dimensions (HxWxD): 44x440x180mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, mounting brackets, UK mains lead, screws and user guide
Product Information
- :
- 20Ports
- :
- Commercial
- :
- Managed PoE Gigabit Ethernet
- :
- Rack
- :
- RJ45 x 18, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £181.52 (£217.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























