You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WIRELESS ROUTER, WIFI 6, VOIP, DUAL BAND -
EX520V
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EX520V
- Order Code:
- CS38769
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 1210002602273
- Technical Datasheet:
- EX520V Datasheet
Product Overview
- Combined dual band speeds up to 574Mb/s (2.4GHz) and 2402Mb/s (5GHz)
- Supports multiple VoIP accounts and comprehensive call features, ideal for modern connected homes
- Four high performance antennas with Beamforming technology ensure strong and stable WiFi connectivity
- OFDMA and MU-MIMO technology increase capacity and enable transmission to more devices simultaneously
- Create a smart mesh network when paired with EasyMesh compatible devices
- Intuitive local management via WebGUI and the Aginet app
- Designed for easy remote management via TR-069/TR-369 protocol and TAUC for cloud management
- Enhanced security with WPA/WPA2 Enterprise and WPA/WPA2/WPA3 Personal wireless encryption
- Supports USB sharing, with Storage/FTP/Media server functionality
- Connections: 1x RJ45 WAN, 3x RJ45 LAN, 1x FXS, 1x USB
- Dimensions (HxWxD): 190x99x99mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Router, AC adaptor, Ethernet cable, RJ11 phone cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £46.62 (£55.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























