You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LiteWave 5 Port Gigabit Home / Office Desktop Switch -
LS105G
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- LS105G
- Order Code:
- CS33040
- Product Range
- TP-Link LiteWave
- Also Known As:
- GTIN UPC EAN: 6935364085483
- Technical Datasheet:
- LS105G Datasheet
Product Range Selector (TP-Link LiteWave)
See all from this product rangeProduct Overview
- Plug and play design with auto MDI/MDI-X
- IEEE 802.3x flow control ensures reliable data transfer
- Gigabit RJ45 ports with Auto negotiation
- 2K MAC Address table, 7.4Mpps packet forwarding rate
- Supports 802.1p/DSCP QoS function
- Robust metal housing with fanless design for silent operation
- Compact design ideal for desktop or wall-mounted use
- Green Ethernet technology reduces power output to save money
- 5V, 0.6A external power adaptor
- Dimensions (HxWxD): 25x100x98mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, AC adaptor and user guide
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- TP-Link LiteWave
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 15/11/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 15/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.64 (£18.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























