You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300Mbps Wireless N VDSL/ADSL Modem Router -
TD-W9960
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TD-W9960
- Order Code:
- CS33813
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364081973
- Technical Datasheet:
- TD-W9960 Datasheet
Product Overview
- Versatile connectivity with VDSL, ADSL, Fiber and cable compatibility
- Twin 5dBi high-gain antennas ensure effective coverage for your home
- Guest Network, VPN support and comprehensive parental controls
- IP Based bandwidth control for administrators
- One touch wireless encryption with WPS button
- NAT & SPI Firewalls, IP/MAC Binding and Access Control features
- Intuitive management with Web UI and Tether app for Android/iOS mobile devices
- Supports Windows XP/Vista/7/8/10, Mac OS and Linux
- Connections: 1x 10/100 RJ45 LAN/WAN, 3x 10/100 LAN, 1x RJ11
- Dimensions (HxWxD): 36x182x126mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Modem router, AC adaptor, splitter, RJ11 cable, Ethernet cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 21/11/25
1 more will be available week commencing 21/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.72 (£26.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























