You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AV1000 2 Port Gigabit Powerline Starter Kit - 

TL-PA7027P KIT

TL-PA7027P KIT - AV1000 2 Port Gigabit Powerline Starter Kit
TL-PA7027P KIT - AV1000 2 Port Gigabit Powerline Starter Kit
TL-PA7027P KIT - AV1000 2 Port Gigabit Powerline Starter Kit
TL-PA7027P KIT - AV1000 2 Port Gigabit Powerline Starter Kit
TL-PA7027P KIT - AV1000 2 Port Gigabit Powerline Starter Kit
TL-PA7027P KIT - AV1000 2 Port Gigabit Powerline Starter Kit
TL-PA7027P KIT - AV1000 2 Port Gigabit Powerline Starter Kit
TL-PA7027P KIT - AV1000 2 Port Gigabit Powerline Starter Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-PA7027P KIT
Order Code:
CS33807
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364072247
Technical Datasheet:
TL-PA7027P KIT   Datasheet
See all Technical Docs

Product Overview

Use your existing mains wiring to create a reliable, high-speed Gigabit network. Features dual ports for connecting multple devices and a clever passthrough design means you don't lose the use of your power sockets.
  • Provides two gigabit ports, ideal for Smart TVs, games consoles and other connected devices
  • HomePlug AV2.1 compliant transfer rates up to 1000Mb/s
  • Pairing function with 128-Bit AES Powerline security encryption
  • Up to 300m range over power lines
  • Passthrough design retains power sockets for use
  • Integrated mains filter prevent external devices from interrupting the powerline signal
  • Intuitive network management with the tpPLC utility software
  • Automatic power saving mode reduces power consumption by up to 85% when not in use
  • Supports Win XP/Vista/7/8/10 and Mac OS 10.7+
  • Dimensions (HxWxD): 95x58x42mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

2x Powerline adaptor, 2x Ethernet cable and user guide

Footnotes

Note: Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364072247

1 In stock Need more?

???PF_PDP_RSP_SUP???

£55.75 ( £66.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £55.75 (£66.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --