You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AV1300 3 Port Gigabit Passthrough Powerline Kit -
TL-PA8033P KIT
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-PA8033P KIT
- Order Code:
- CS32468
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364084158
- Technical Datasheet:
- TL-PA8033P KIT Datasheet
Product Overview
- Three Gigabit ports for connecting multiple devices such as games consoles and Smart TVs
- 2x2 MIMO technology for greater speed & stability
- Plug and play setup, no configuration required
- Easily manage your network with the tpPLC utility
- Passthrough design to retain socket access
- 128-bit AES Powerline security encryption
- Built-in mains filter reduces electrical interference and improves powerline performance
- Automatic power saving mode to reduce power consumption by up to 85%
- Up to 300m range over power lines
- Supports Win XP/Vista/7/8/10 and Mac OS 10.7+
- Dimensions (HxWxD): 131x71x42mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Powerline adaptors, Ethernet cable and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.42 (£70.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























