You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, 6 Ports, Commercial, Unmanaged PoE Fast Ethernet, Desktop, RJ45 x 6, 10Mbps, 100Mbps - 

TL-SF1006P

TL-SF1006P - Switch, 6 Ports, Commercial, Unmanaged PoE Fast Ethernet, Desktop, RJ45 x 6, 10Mbps, 100Mbps
TL-SF1006P - Switch, 6 Ports, Commercial, Unmanaged PoE Fast Ethernet, Desktop, RJ45 x 6, 10Mbps, 100Mbps
TL-SF1006P - Switch, 6 Ports, Commercial, Unmanaged PoE Fast Ethernet, Desktop, RJ45 x 6, 10Mbps, 100Mbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-SF1006P
Order Code:
CS33767
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364030940
Technical Datasheet:
TL-SF1006P   Datasheet
See all Technical Docs

Product Overview

Simple unmanaged switching solution that features PoE support, ideal for expanding a home network. Features dedicated Extend Mode, Priority function and 67W power budget for Powered Devices.
  • 4 LAN ports support PoE+ standard with a power budget of 67W (30W per port)
  • 250m Power/data range with Extend Mode at 10Mb/s per port, ideal for IP camera deployment (switchable, Ports 1-4)
  • Priority Mode ensures service quality for business critical connected devices (switchable, Ports 1 & 2)
  • IEEE802.3x Flow Control for full duplex and Backpressure for half duplex
  • Intelligent power management
  • Plug and play setup, no configuration required
  • Durable metal casing with fanless design
  • Dimensions (HxWxD): 25x158x101mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
6Ports

:
Commercial

:
Unmanaged PoE Fast Ethernet

:
Desktop

:
RJ45 x 6

:
10Mbps, 100Mbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364030940

9 In stock Need more?

???PF_PDP_RSP_SUP???

£36.92 ( £44.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.92 (£44.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --