You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port 10/100Mbps Fast Ethernet Desktop Switch -
TL-SF1008D V11
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SF1008D V11
- Order Code:
- CS32339
- Product Range
- TP-Link TL-SF100xD Switch
- Also Known As:
- GTIN UPC EAN: 6935364020071
- Technical Datasheet:
- TL-SF1008D V11 Datasheet
Product Range Selector (TP-Link TL-SF100xD Switch)
See all from this product rangeProduct Overview
- Supports auto negotiation and auto MDI/MDI-X across all ports
- Up to 200Mb/s full duplex bandwidth
- IEEE 802.3x flow control ensures reliable data transfer
- Simple plug and play installation
- Fanless design for silent operation
- Eco friendly, energy-efficient design
- 5V DC, 0.6A external power adaptor
- Dimensions (HxWxD): 23x135x79mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, AC adaptor and user guide
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Unmanaged Fast Ethernet
- :
- Desktop
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- TP-Link TL-SF100xD Switch
Technical Documents (1)
Also Known As
82 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.98 (£11.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























