You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, 9 Ports, Commercial, Unmanaged PoE Fast Ethernet, Desktop, RJ45 x 9, 10Mbps, 100Mbps -
TL-SF1009P
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SF1009P
- Order Code:
- CS33811
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364052973
- Technical Datasheet:
- TL-SF1009P Datasheet
Product Overview
- 8 Port 802.3af/at PoE+ support delivers up to 30W per port with 65W total power budget
- Integrated port priority system and intelligent power management
- Extend Mode provides up to 250m data and power range, specially designed for surveillance systems
- Priority Mode ensures high priority on ports 1 and 2 to maintain performance of important applications
- Isolation Mode separates client traffic for port 1-8 to improve security
- 1.6Gb/s Switching capacity with 2K MAC address table
- Auto MDI/MDI-X & auto negotiation on all ports
- Plug and play setup and configuration for easy installation
- Wall mountable housing with fanless operation
- Dimensions (HxWxD): 27x171x98mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- 9Ports
- :
- Commercial
- :
- Unmanaged PoE Fast Ethernet
- :
- Desktop
- :
- RJ45 x 9
- :
- 10Mbps, 100Mbps
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £41.40 (£49.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























