You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16-Port Gigabit Easy Smart Switch -
TL-SG1016DE
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG1016DE
- Order Code:
- CS25655
- Also Known As:
- GTIN UPC EAN: 6935364021276
- Technical Datasheet:
- TL-SG1016DE Datasheet
Product Overview
- Supports up to 32 VLANs simultaneously
- 16 Gigabit RJ45 ports with auto MDI/MDI-X
- Enhanced security with Storm Control
- IGMP Snooping (v1/2) supports 128 groups
- Advanced port and tag based QoS
- Dynamic LEDs provide real-time status
- 13" Rack mount steel case (1U height)
- Dimensions (HxWxD): 44x284x180mm
- Limited lifetime warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 16Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 16
- :
- 1Gbps
- :
- VAC
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £67.24 (£80.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























