You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JetStream 8 Port Gigabit Smart PoE+ Switch with 2 SFP Slots -
TL-SG2210P V5
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG2210P V5
- Order Code:
- CS35778
- Product Range
- TP-Link JetStream
- Also Known As:
- GTIN UPC EAN: 6935364030704
Product Range Selector (TP-Link JetStream)
See all from this product rangeProduct Overview
- Equipped with 8 PoE+ Gigabit Ports and 2 Gigabit SFP slots
- Provides up to 30W PoE power per port, with 61W total power budget
- Comprehensive L2 features including IGMP Snooping, 802.1Q VLAN & Link Aggregation
- Multiple Priority functions for traffic management including Port Priority, DSCP Priority and 802.1P Priority
- Industry standard management with web based GUI, Command Line Interface (CLI) and SNMP (v1/2/3)
- RMON (Remote Network Monitoring) support provides valuable information
- Full support for IPv6 networks to ensure smooth migration without requiring new hardware
- Dual Image and Dual Configuration features improve network reliability
- Energy efficient design reduces power consumption by up to 50%
- Dimensions (HxWxD): 26x209x126mm
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Managed PoE Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 8, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- TP-Link JetStream
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 10/11/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £104.72 (£125.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























