You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JetStream 24 Port Gigabit PoE+ Smart Switch with 4 SFP Slots -
TL-SG2428P
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG2428P
- Order Code:
- CS33835
- Product Range
- TP-Link JetStream
- Also Known As:
- GTIN UPC EAN: 6935364030667
- Technical Datasheet:
- TL-SG2428P Datasheet
Product Range Selector (TP-Link JetStream)
See all from this product rangeProduct Overview
- Equipped with 24 full Gigabit ports & 4 Gigabit SFP slots for high speed connectivity
- All LAN ports support 802.3at/af PoE+ with 250W total power budget
- Centralised cloud management & monitoring with TP-Link Omada and SDN integration
- Advanced QoS for optimised voice & video applications
- Robust security features including Radius Authentication, Storm Control & 802.1X
- Static routing support for efficient routing of internal traffic
- IPv6 support with dual IPv4/IPv6 stack
- 56Gb/s Switching capacity with 8K MAC address table
- 4.1Mbit Packet buffer memory and 41.7Mpps packet fowarding rate
- Rack mountable housing with dual fan cooling
- Dimensions (HxWxD): 44x440x220mm
Product Information
- :
- 24Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 24, SFP x 4
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- TP-Link JetStream
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £221.64 (£265.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























