You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JetStream 8 Port Gigabit Managed Switch with 2 Gigabit SFP Slots -
TL-SG3210 V3
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG3210 V3
- Order Code:
- CS34259
- Product Range
- TP-Link JetStream
- Also Known As:
- GTIN UPC EAN: 6935364006402
- Technical Datasheet:
- TL-SG3210 V3 Datasheet
Product Range Selector (TP-Link JetStream)
See all from this product rangeProduct Overview
- Equipped with eight Gigabit LAN ports & 2 Gigabit SFP slots
- Complete L2/L2+ feature set including static routing, Port Mirroring, 802.1Q VLAN, Link Aggregation and 802.3x Flow Control
- Comprehensive security features with IP/Port/MAC Binding, Storm control and DHCP snooping
- Access Control Lists (ACL L2-L4) and 802.1X authentication
- Supports multiple ISP features including 802.2ah OAM and DDM to assist with network management
- Advanced QoS features with Voice VLAN to ensure smoother performance
- Centralised cloud management with TP-Link Omada & SDN integration
- Enterprise level management with web based GUI, industry standard Command Line Interface (CLI) and SNMP (v1/2c/3)
- RMON (Remote Network Monitoring) support with CPU Monitoring & Cable Diagnostics provide vital system information
- Full support for IPv6 networks to ensure smooth migration without requiring new hardware
- Dual Image and Dual Configuration features improve network reliability
- Connections: 8x RJ45 LAN, 2x SFP, 1x RJ45 Console, Micro USB Console
- Dimensions (HxWxD): 44x294x180mm
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 8, SFP x 2
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- TP-Link JetStream
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £88.24 (£105.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























