You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JetStream 24 Port PoE+ Gigabit Managed Switch with 4 SFP Slots -
TL-SG3428MP
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG3428MP
- Order Code:
- CS33949
- Product Range
- TP-Link JetStream
- Also Known As:
- GTIN UPC EAN: 6935364010744
- Technical Datasheet:
- TL-SG3428MP Datasheet
Product Range Selector (TP-Link JetStream)
See all from this product rangeProduct Overview
- Equipped with 24 Gigabit RJ45 LAN ports with PoE and 4 Gigabit SFP slots
- 802.3at/af PoE support on all ports with 384W total power budget
- Powerful L2/L2+ feature set including static routing, 802.1Q VLAN, Link Aggregation and 802.3x Flow Control
- Comprehensive security features with IP/Port/MAC Binding, Storm control and DHCP snooping
- Access Control Lists (ACL L2-L4) and 802.1X authentication
- Advanced QoS features with Voice VLAN ensure enhanced traffic management capabilities
- Enterprise level management with web based GUI, industry standard Command Line Interface (CLI) and SNMP (v1/2/3)
- RMON (Remote Network Monitoring) support provides valuable information
- Centralised cloud management with TP-Link Omada & SDN integration
- Full support for IPv6 networks
- Dual Image and Dual Configuration features improve network reliability
- Dimensions (HxWxD): 44x440x330mm
Product Information
- :
- 24Ports
- :
- Commercial
- :
- Managed PoE Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 24, SFP x 4
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- TP-Link JetStream
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £298.72 (£358.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























