You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JetStream 48 Port Gigabit Managed Switch with 4 10-Gigabit SFP+ Slots -
TL-SG3452X
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG3452X
- Order Code:
- CS35349
- Product Range
- TP-Link JetStream
- Also Known As:
- GTIN UPC EAN: 6935364006488
- Technical Datasheet:
- TL-SG3452X Datasheet
Product Range Selector (TP-Link JetStream)
See all from this product rangeProduct Overview
- Equipped with 48 Gigabit LAN ports & four high speed 10-Gigabit SFP+ slots
- 512MB DRAM with 176Gb/s switching capacity (16K MAC Address Table)
- Robust L2+/L3 feature set including static routing, Static ARP, Port Mirroring, DHCP Server/Relay, Link Aggregation and 802.3x Flow Control
- Comprehensive security features with IP/Port/MAC Binding, Storm control and DHCP snooping
- Enhanced traffic management capability with QoS (L2 to L4)
- Supports several ISP features including 802.3ah OAM and DDM to assist with network management
- Centralised cloud management with TP-Link Omada & SDN integration
- Enterprise level management with web based GUI, industry standard Command Line Interface (CLI) and SNMP (v1/2c/3)
- RMON (Remote Network Monitoring) support with CPU Monitoring & Cable Diagnostics provide vital system information
- Full support for IPv6 networks to ensure smooth migration without requiring new hardware
- Dual Image and Dual Configuration features improve network reliability
- Connections: 48x RJ45 LAN, 4x SFP+, 1x RJ45 Console, Micro USB Console
- Dimensions (HxWxD): 44x440x220mm
Product Information
- :
- 48Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Rack
- :
- RJ45 x 48, SFP x 4
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- TP-Link JetStream
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £362.75 (£435.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























