You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gigabit 1000Base-BX Bi-Directional SFP Module, 1550nm (TX) 1310nm (RX) -
TL-SM321A-2
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SM321A-2
- Order Code:
- CS33765
- Product Range
- TP-Link TL-SM321
- Also Known As:
- GTIN UPC EAN: 6935364010607
- Technical Datasheet:
- TL-SM321A-2 Datasheet
Product Range Selector (TP-Link TL-SM321)
See all from this product rangeProduct Overview
- 9/125µm Single mode fibre type with 1550nm (TX), 1310nm (RX) wavelengths
- Adopts the latest 1000Base-BX standard
- 1.25Gb/s Maximum data transfer rate
- Up to 2km maximum cable length
- Fibre optic LC Simplex connection
- Supports DDM, hot swapping and compatible with SFP-MSA
Contents
SFP Module only
Product Information
- :
- 1550nm
- :
- 3.3V
- :
- 1000Mbps
- :
- TP-Link TL-SM321
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.48 (£16.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























