You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AV1000 Gigabit Powerline AC1200 WiFi Starter Kit -
TL-WPA7517KIT V2.0
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-WPA7517KIT V2.0
- Order Code:
- CS35381
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4897098688489
- Technical Datasheet:
- TL-WPA7517KIT V2.0 Datasheet
Product Overview
- Dual band AC1200 WiFi speeds up to 300Mb/s (2.4GHz) & 867Mb/s (5GHz)
- HomePlug AV2 provides speeds up to 1000Mb/s on wired connections
- One-touch WiFi configuration, easily copy SSID and password to the extender
- Supports IGMP multicast IP transmission for optimised IPTV streaming
- Easy management with the tpPLC mobile app and PC utility software
- Compatible with OneMesh routers for seamless WiFi connectivity
- Gigabit ports for fast and secure connections
- 128-bit AES security encryption
- Up to 300m range over power lines
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Powerline adaptor, wireless powerline adaptor, 2x Ethernet cable and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £57.28 (£68.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























