You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 9-in-1 Multiport Hub, HDMI / USB / LAN / SD / 100W PD -
UH9120C
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- UH9120C
- Order Code:
- CS37773
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8885020625325
- Technical Datasheet:
- UH9120C Datasheet
Product Overview
- Provides HDMI, 3x USB-A, 1x USB-C, RJ45 LAN, SD/MicroSD slots and dedicated USB-C PD port
- HDMI port supports resolutions up to 4K @60Hz
- Four port USB 5Gb/s hub for peripherals: 3x USB-A & 1x USB-C
- Gigabit Ethernet port for stable wired LAN connection
- Access content from mobile devices and cameras with the built-in card reader, supporting both SD and MicroSD cards
- Charge your laptop with up to 100W Power Delivery via the dedicated USB-C PD port
- Sleek and durable aluminium alloy housing
- 180mm Braided cable with integrated storage socket
- Supports Windows 7/8/10/11, Chrome OS, Android, iOS, iPadOS and macOS 10.9+
- Dimensions (HxWxD): 14x140x43mm
Contents
Multiport hub and user guide
Footnotes
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.43 (£42.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























