You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bucket Storage Brackets, Pair - Red -
TT-BUBR
- Manufacturer:
- TRADETIDY TRADETIDY
- Manufacturer Part No:
- TT-BUBR
- Order Code:
- SG34089
- Product Range
- TradeTidy - Bucket Brackets
- Also Known As:
- GTIN UPC EAN: 5061007940022
Product Range Selector (TradeTidy - Bucket Brackets)
See all from this product rangeProduct Overview
- Keep your buckets upright in the back of your van or on the floor of your workshop
- Rounded edges for safety
- Made from 1.5mm super strong steel
- Made in the UK
- Dimensions (HxWxD): 154mm x 244mm x 28mm (depth of fixing lugs)
Product Information
- :
- Buckets
- :
- Bucket Brackets
- :
- TradeTidy - Bucket Brackets
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.15 (£24.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























