You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4GHz Digital Wireless Single Reciever without LCD Display -
S2.4-RX
- Manufacturer:
- TRANTEC TRANTEC
- Manufacturer Part No:
- S2.4-RX
- Order Code:
- MP35839
- Product Range
- Trantec - S.4 Series - 2.4GHz Wireless Recievers
Product Range Selector (Trantec - S.4 Series - 2.4GHz Wireless Recievers)
See all from this product rangeProduct Overview
- Carrier Frequency: 2.404GHz to 2.47GHz ISM Band frequency
- Modulation system: GFSK
- Distance: 20m to 30m
- Audio format: 16bit, 38.4Khz
- No RF noise
- Lower battery consumption, battery canb use
5 hours - Dynamic range: 85db
- Signal-to-Noise Ratio:
95dB - Receiving Sensitivity: -80dBm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Trantec - S.4 Series - 2.4GHz Wireless Recievers
Technical Documents (0)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £70.00 (£84.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























