You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Network Analyser, LCD Colour, 10Mbps, 100Mbps, 1Gbps - 

NAVITEK NT PLUS W/TOUCHSCREEN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NAVITEK NT PLUS W/TOUCHSCREEN
Order Code:
IN08036
Product Range
Ideal Networks NaviTEK
Also Known As:
R151005, GTIN UPC EAN: 0783250800919
See all Technical Docs

Product Range Selector (Ideal Networks NaviTEK)

See all from this product range

Product Overview

The NaviTEK NT Plus is a network tester for troubleshooting and maintenance of active and passive copper networks. Incorporating an improved graphical interface allowing network technicians to pinpoint and solve network connectivity issues faster than ever before. Tests can be saved as PDF reports and shared with colleagues and clients using the free IDEAL AnyWare app.
  • Display network configuration - IPv4/IPv6 compatible
  • Advanced wiremap for miswires, split pairs, opens and shorts
  • Distance to opens and shorts (TDR)
  • PoE/PoE+ detection and load test
  • Tone generator for cable tracing
  • Autotest button performs Ping and Traceroute test (network mode)
  • Hub blink for port identification
  • DHCP client
  • Switch detection - 10/100/1000Mb/s
  • User-exchangeable RJ45 inserts
  • Support for up to 12x wiremap remotes
  • Backlit colour touchscreen
  • Autotest button performs Internet connectivity (Ping, DNS, Gateway, Traceroute) and NetScan tests
  • Network Probe (NET TEST) provides detailed network information of each device
  • Port identification using EDP/CDP/LLDP protocols
  • VLAN detection and support
  • Network scan (IP and MAC addresses of devices)
  • Traffic utilisation bar graph
  • Internal memory for 5,000 test reports
  • Generate test reports (PDF or CSV)

Contents

NaviTEK NT Plus test unit, remote unit No. 1, rechargeable power module, PSU with adaptors, 2x 300mm Cat5e patch cables, USB WiFi adaptor, quick reference guide and carry case

Product Information


:
LCD Colour

:
10Mbps, 100Mbps, 1Gbps

:
Duplex, Port ID, VLAN, DNS, DHCP, Gateway, IP

:
Ideal Networks NaviTEK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

R151005, GTIN UPC EAN: 0783250800919

2 In stock Need more?

???PF_PDP_RSP_SUP???

£949.00 ( £1,138.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £949.00 (£1,138.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £943.73 (£1,132.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --