You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ethernet Tester with Fibre Testing, 10G FT, R157001 -
SIGNALTEK 10G FT
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- SIGNALTEK 10G FT
- Order Code:
- IN09087
- Product Range
- Ideal Networks - SignalTEK 10G
- Also Known As:
- R157001
- Catalogue page:
- WEB/9999
Product Range Selector (Ideal Networks - SignalTEK 10G)
See all from this product rangeProduct Overview
- Troubleshoot Ethernet connectivity issues faster using diagnostic tools
- Discover which part of your network is causing any bottleneck
- Validate network upgrades
- Verify multi-Gigabit switch upgrades to 1/2.5/5 and 10Gb/s speeds with IEEE standards
- Prove the maximum bandwidth
- Provide proof of performance
- Built-in WiFi connectivity to connect seamlessly to the free AnyWARE Cloud test management system
- AnyWARE Cloud offers pre-configuration to eliminate errors on-site
- PDF reports to the client
- Eliminate PoE guesswork up to 90W
- Copper and fibre interfaces up to 10Gb
- For copper, PoE and fibre testing
Contents
SignalTEK 10G display/remote handsets, 2x Li-ion batteries, 2x hanging straps, quick reference guide, carry case, 2x power supplies, 2x 2m Cat6A shielded patch cables
Product Information
- :
- LCD Colour
- :
- 1Gbps, 2.5Gbps, 5Gbps, 10Gbps
- :
- PoE
- :
- Ideal Networks - SignalTEK 10G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4,595.00 (£5,514.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























