You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wideband OPTO Converter, TWOC -
307773
- Manufacturer:
- TRIAX TRIAX
- Manufacturer Part No:
- 307773
- Order Code:
- AP03796
- Product Range
- Triax - Wideband Optical Converters
- Also Known As:
- GTIN UPC EAN: 5702663077737
- Technical Datasheet:
- 307773 Datasheet
Product Range Selector (Triax - Wideband Optical Converters)
See all from this product rangeProduct Overview
- Almost lossless transmission of satellite, DVB-T, and DAB signals
- Attenuation per 1km only about 0.3dB
- Future-proof and widest possible variety of channels
- Vertical and horizontal wideband IF signals are transmitted over one optical fibre using a wideband LNB
- Space-saving installation - 3mm optical fibre replaces five 7mm coaxial cables
- Has two wideband outputs, vertical and horizontal
Product Information
- :
- Triax - Wideband Optical Converters
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £82.00 (£98.40) | ( ) |
| 3+ | £79.00 (£94.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























