You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PLC Splitter, 2-Way, TOS 04 SC -
307904
- Manufacturer:
- TRIAX TRIAX
- Manufacturer Part No:
- 307904
- Order Code:
- AP03792
- Product Range
- Triax - PLC Splitters
- Also Known As:
- GTIN UPC EAN: 5702663079045
- Technical Datasheet:
- 307904 Datasheet
Product Range Selector (Triax - PLC Splitters)
See all from this product rangeProduct Overview
- Features small size, high reliability, wide operating wavelength range and good channel-to-channel uniformity
- Splitter circuit is packaged in a plastic cassette and are terminated with SC/APC connectors
- Cassette can be mounted in a 19" 3HU rack
- TOS xxSC splitters are recommanded for optical signal distribution in FTTX systems, PON networks, and CATV/SAT-IF fibre links
Product Information
- :
- 4
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -40°C to +85°C
- :
- -
- :
- SC APC
- :
- SC APC
- :
- -
- :
- Triax - PLC Splitters
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.50 (£23.40) | ( ) |
| 3+ | £19.00 (£22.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























