You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GXT 212 Mico USB Microphone -
23791
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 23791
- Order Code:
- CS33704
- Product Range
- Trust Gaming
- Also Known As:
- GTIN UPC EAN: 8713439237917
- Technical Datasheet:
- 23791 Datasheet
Product Range Selector (Trust Gaming)
See all from this product rangeProduct Overview
- 3.5mm Audio interface with separate USB adaptor, designed to work with any PC or laptop
- Detachable tripod stand with adjustable angle
- Plug and play design for easy setup
- Supports Windows, ChromeOS and Mac OS
Contents
Microphone, USB adaptor, tripod stand and user guide
Product Information
- :
- Omnidirectional
- :
- -
- :
- 50Hz
- :
- 16kHz
- :
- -
- :
- 3.5mm Audio
- :
- 1.8m
- :
- Trust Gaming
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.62 (£27.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























