You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTIPORT HUB , 6 IN 1, DALYX - 

24968

24968 - MULTIPORT HUB , 6 IN 1, DALYX
24968 - MULTIPORT HUB , 6 IN 1, DALYX
24968 - MULTIPORT HUB , 6 IN 1, DALYX
24968 - MULTIPORT HUB , 6 IN 1, DALYX
24968 - MULTIPORT HUB , 6 IN 1, DALYX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUST TRUST
Manufacturer Part No:
24968
Order Code:
CS36144
Product Range
Trust Dalyx
Also Known As:
GTIN UPC EAN: 8713439249682

Product Range Selector (Trust Dalyx)

See all from this product range

Product Overview

Portable multiport adaptor that provides convenient functionality for expanding the connectivity options on your tablet or laptop. The Dalyx 6-in-1 adaptor provides 4K display output, network connectivity and four USB ports including USB-C Charging support.
  • Provides HDMI output, LAN port, 2x USB 3.1 Gen 1 ports and 2x USB-C ports
  • HDMI port supports resolutions up to 4K @60Hz
  • Gigabit Ethernet port for wired network connection
  • SuperSpeed USB 3.1 Gen 1 transfer speeds up to 5Gb/s
  • Durable aluminium enclosure
  • Charge your laptop and peripherals with up to 100W Power Delivery
  • Integrated USB-C cable with 200mm length
  • Dimensions (HxWxD): 14x100x41mm

Footnotes

Note: Host device must support DP Alt Mode. Compatibility with Android devices may vary depending on USB-C implementation.

Product Information


:
4Ports

:
Bus Powered

:
Trust Dalyx

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8713439249682

26 In stock Need more?

???PF_PDP_RSP_SUP???

£36.65 ( £43.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.65 (£43.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --