You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GXT 234 Yunix USB Gaming Microphone, White -
25374
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25374
- Order Code:
- CS37206
- Product Range
- Trust GXT 234 Yunix
- Also Known As:
- GTIN UPC EAN: 8713439253740
- Technical Datasheet:
- 25374 Datasheet
Product Range Selector (Trust GXT 234 Yunix)
See all from this product rangeProduct Overview
- Ultra compact design won't get in your way while streaming
- Cardioid recording pattern with built-in pop filter
- Multicolour RGB lighting around the base for a touch of style
- Convenient microphone mute and 3.5mm headphone connection
- Plug & play USB connection
- Supports Windows 10/11, macOS 11/12/13/14 and Chrome OS
- 2 Year manufacturer warranty
Contents
Microphone and user guide
Product Information
- :
- Cardioid
- :
- 2200ohm
- :
- 100Hz
- :
- 16kHz
- :
- 32dB
- :
- USB
- :
- 1.8m
- :
- Trust GXT 234 Yunix
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.14 (£32.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























