You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portable Laptop / Tablet Stand up to 15", Silver - 

LAPSTAND-3

LAPSTAND-3 - Portable Laptop / Tablet Stand up to 15", Silver
LAPSTAND-3 - Portable Laptop / Tablet Stand up to 15", Silver
LAPSTAND-3 - Portable Laptop / Tablet Stand up to 15", Silver
LAPSTAND-3 - Portable Laptop / Tablet Stand up to 15", Silver
LAPSTAND-3 - Portable Laptop / Tablet Stand up to 15", Silver
LAPSTAND-3 - Portable Laptop / Tablet Stand up to 15", Silver
LAPSTAND-3 - Portable Laptop / Tablet Stand up to 15", Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LAPSTAND-3
Order Code:
CS36232
Product Range
-
Also Known As:
GTIN UPC EAN: 5060526641311
Technical Datasheet:
LAPSTAND-3   Datasheet
See all Technical Docs

Product Overview

The LAPSTAND-3 is a simple solution that lets you create an ergonomic position for your laptop or tablet when on the move. The sturdy metal design is adjustable and provides six separate viewing angles, allowing you to create a practical workspace wherever you are. The stand folds up completely for easy storage and transportation, making it an ideal accessory for mobile professionals.
  • Adjustable viewing angle with six positions
  • Durable metal construction folds up for easy storage
  • Open frame design with excellent ventilation
  • Recommended for devices with screen size from 10" to 15"
  • Holds maximum weight of 5kg
  • Non-slip pads keep a firm grip on your device
  • Supplied with carry bag

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060526641311

33 In stock Need more?

???PF_PDP_RSP_SUP???

£14.99 ( £17.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 14+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.99 (£17.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
14+ £14.10 (£16.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --