You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm D Plate Audio Keystone Coupler, Black -
KC3.5BKDPM
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KC3.5BKDPM
- Order Code:
- AV27304
- Product Range
- D Universal
- Technical Datasheet:
- KC3.5BKDPM Datasheet
Product Range Selector (D Universal)
See all from this product rangeProduct Overview
- Unique and flexible design supports the use of 3.5mm connectors with 2, 3 or 4 poles; ideal for use with mono, stereo and smartphone connections
- Gold plated brass connections
- ABS UL94V-0 Rated keystone housing
- keystone dimensions (HxWxD): 22.3x18.2x36.3mm
- Weight: 16g
Applications
Industrial, Audio
Product Information
- :
- Stereo Receptacle - 3.5mm
- :
- Stereo Receptacle - 3.5mm
- :
- D Universal
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.77 (£8.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























