You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LC APC Single-mode Duplex Fiber Keystone Module, Panel Mount -
KOLADXPM
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KOLADXPM
- Order Code:
- CS34772
- Product Range
- TUK LC APC Fiber Modules
- Also Known As:
- GTIN UPC EAN: 5055386509352
- Technical Datasheet:
- KOLADXPM Datasheet
Product Range Selector (TUK LC APC Fiber Modules)
See all from this product rangeProduct Overview
- Panel mount version for easy installation
- LC APC (Angled Physical Connection) reduces noise significantly when compared to standard LC connections
- Single-mode duplex connection, also suitable for use in multi-mode installations
- Female to female coupler design
- Robust ABS UL94-V0 keystone housing
- Dimensions: 35x19x37mm
- Weight: 14.2g
Product Information
- :
- LC Duplex
- :
- Receptacle
- :
- LC Duplex
- :
- Receptacle
- :
- Straight Adapter
- :
- TUK LC APC Fiber Modules
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.92 (£4.70) | ( ) |
| 5+ | £3.60 (£4.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























