You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Cat6a FTP Patch Panel -
SGKF24
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGKF24
- Order Code:
- CS33054
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386507440
- Technical Datasheet:
- SGKF24 Datasheet
Product Overview
- Tool-less 'butterfly' style termination
- Suitable for 23-26 AWG stranded and solid wire (0.4-0.57mm)
- Suitable for use with IEEE 802.3at PoE+ applications
- Phosphor bronze contacts with 1.27µm gold plating
- Built-in retracting dustcovers
- Robust cold-rolled steel construction
- Numbered ports and labelling facility
- Fixed rear cable management bar
- Dimensions (HxWxD): 44x483x103mm
Contents
Patch panel, cable ties, cage nuts, earth wire and fixing screws
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat6a
- :
- -
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £56.63 (£67.96) | ( ) |
| 3+ | £53.05 (£63.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























