You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile Cat6 RJ45 Euro Outlet, Black -
SJKBKB
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SJKBKB
- Order Code:
- CS27368
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386503954
- Technical Datasheet:
- SJKBKB Datasheet
Product Overview
- Fully performs to Cat6 at component level
- Compatible with most 86x86 Euro faceplates
- Industry standard Krone (LSA+) IDC connectors
- Conforms to TIA/EIA-568-B.2 specification
Contents
Outlet, T568B wiring label and cable tie
Product Information
- :
- Modular
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- Jack
- :
- 8Contacts
- :
- 8P8C
- :
- 8Ways
- :
- Cat6
- :
- -
- :
- Cable Mount
- :
- 1Ports
- :
- Vertical
- :
- IDC / IDT
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
54 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 16/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
20 more will be available week commencing 16/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.32 (£2.78) | ( ) |
| 5+ | £2.11 (£2.53) | ( ) |
| 25+ | £1.96 (£2.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























