You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Ratchet Crimp Tool For Shielded Cables -
TR2076
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- TR2076
- Order Code:
- CN21618
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386507433
- Technical Datasheet:
- TR2076 Datasheet
Product Overview
- Heavy duty high quality tool designed for every day use
- Ratchet will release when required pressure has been applied
- Ensures correct pressure when crimping plugs
- Ergonomic handles are comfortable to use and give maximum leverage with minimum effort
- Crimps RJ45 plugs with only 1 compression point
- Precise CNC ground fabricated teeth for crimper
- Ratchet also doubles as locking mechanism for tidy storage
- Material: Frame: S45C middle carbon steel with black oxide finish. HRC 43° - 45° , Crimp head: zinc alloy
- Grip: ThermoPlastic Rubber (TPR) + Polypropylene (PP)
- Dimensions: 211x64.4x22.2mm
- Weight: 502g
Product Information
- :
- Ratchet
- :
- RJ45 FTP Plugs
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £50.30 (£60.36) | ( ) |
| 3+ | £46.24 (£55.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























