You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 3 B+ Official HDMI Starter Kit, White -
RPI3-MODB+ HDMIOSK-WHT
- Manufacturer:
- U:CREATE U:CREATE
- Manufacturer Part No:
- RPI3-MODB+ HDMIOSK-WHT
- Order Code:
- SC14896
- Product Range
- UCreate Raspberry Pi Starter Kits
- Technical Datasheet:
- RPI3-MODB+ HDMIOSK-WHT Datasheet
Product Range Selector (UCreate Raspberry Pi Starter Kits)
See all from this product rangeProduct Overview
- The Raspberry Pi 3 B+ maintains the same mechanical footprint as the Raspberry Pi 2/3 model B
- Broadcom BCM2837B0, Cortex-A53, 64-bit, quad-core SoC @ 1.4GHz
- 1GB LPDDR2 SDRAM
- 2.4GHz/5GHz IEEE 802.11 b/g/n/ac Wireless LAN (WLAN)
- Bluetooth Low Energy v4.2 (BLE)
- Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
- 4 x USB 2.0 Ports
- Extended 40-pin GPIO Header
- Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
- 4-pole stereo audio/composite video output port
- MicroSD card slot for operating system and data storage (32GB card preloaded with Pi OS included)
- Official HAT compatible white and red case included
- Official white 2.5A international power supply included
- 1m White triple shielded HDMI cable included
Applications
Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)
Contents
Raspberry Pi 3 B+, official HAT compatible case, 2.5A power supply (international), 1m HDMI cable, 32GB MicroSD card and getting started booklet
Product Information
- :
- Raspberry Pi Starter Kit
- :
- Broadcom
- :
- BCM2xxx
- :
- Raspberry Pi, case, power supply, HDMI cable and MicroSD card
- :
- ARM
- :
- Cortex-A53
- :
- BCM2837B0
- :
- UCreate Raspberry Pi Starter Kits
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/09/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.98 (£59.98) | ( ) |
| 10+ | £47.48 (£56.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























