You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi 4 4GB Starter Kit, Black - 

RPI4-MODB HDMISK-BLK4GB

RPI4-MODB HDMISK-BLK4GB - Raspberry Pi 4 4GB Starter Kit, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
U:CREATE U:CREATE
Manufacturer Part No:
RPI4-MODB HDMISK-BLK4GB
Order Code:
SC15253
Product Range
UCreate Raspberry Pi Starter Kits

Product Range Selector (UCreate Raspberry Pi Starter Kits)

See all from this product range

Product Overview

Everything you need to get up and running with the Raspberry Pi 4! This kit includes a Raspberry Pi 4 (4GB model), 16GB MicroSD card with Pi OS software, colour coded HDMI lead, case and USB-C power supply.
  • Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
  • 4GB LPDDR4-2400 SDRAM
  • 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
  • True Gigabit Ethernet
  • 2x USB 3.0 ports, 2x USB 2.0 Ports
  • Fully backwards compatible 40-pin GPIO header
  • 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
  • 2-lane MIPI DSI/CSI ports for camera and display
  • 4-pole stereo audio and composite video port
  • MicroSD card slot for loading operating system and data storage
  • Requires 5.1V, 3A power via USB-C or GPIO
  • Colour coded micro HDMI lead, case and 3A power supply included

Applications

Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)

Contents

Raspberry Pi 4 B, case, 3A USB-C power supply, 1m HDMI cable, 16GB MicroSD card and getting started booklet

Product Information


:
Raspberry Pi Starter Kit

:
Broadcom

:
BCM2xxx

:
Raspberry Pi, case, power supply, HDMI cable and MicroSD card

:
ARM

:
Cortex-A72

:
BCM2711

:
UCreate Raspberry Pi Starter Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£67.61 ( £81.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £67.61 (£81.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £64.24 (£77.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --