You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W LED Head Torch, IP54 -
090082
Product Overview
- Push/pull focus adjusts beam from wide to spot beam
- Three lighting modes - 100%/50%/50% flashing
- Tilt function up to 90°
- Durable, aluminium body
- Adjustable, elasticated head strap
- Supplied with 3x AAA batteries
- IP54 rated
- Runtime: 2.5 hours
Product Information
- :
- Head Light
- :
- Cree LED
- :
- -
- :
- 80m
- :
- AAA Batteries x 3
- :
- Aluminium
- :
- -
Technical Documents (0)
384 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.75 (£9.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.