You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FIBREGLASS PENCIL, 4MM -
10191.
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- 10191.
- Order Code:
- SABU10191
- Product Range
- Fibreglass Pencil & Refills
- Also Known As:
- GTIN UPC EAN: 5056402203735
Product Range Selector (Fibreglass Pencil & Refills)
See all from this product rangeProduct Overview
- Abrades rubber before patching, polishes and burnishes metals like brass, silver, copper and chrome
- Can be used to prepare delicate surfaces
- Erase pencil marks off wood
- Removes loose rust
- Remove non-absorbent ink off drawings
- Clean off paint and lacquer, and preparing surfaces for soldering
- Cleans cutlery, jewellery and electrical contact points
- Refills available
Product Information
- :
- -
- :
- -
- :
- Glass Fibre
- :
- -
- :
- Fibreglass Pencil & Refills
Technical Documents (0)
Also Known As
334 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.17 (£5.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























